
This 16MHz microcontroller features 16KB of EPROM memory, 768B of RAM, and four timers/counters. It operates within a temperature range of -40°C to 125°C and is supplied with a voltage between 4.5V and 5.5V. The device is packaged in a PLCC case and is designed for surface mount applications.
Intel AN87C196JRF8 technical specifications.
| Access Time | 16us |
| Package/Case | PLCC |
| Frequency | 16MHz |
| Max Frequency | 16MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16KB |
| Memory Type | EPROM, |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RAM Size | 768B |
| RoHS | Not CompliantNo |
No datasheet is available for this part.