
The AN87C196LA20F8 is a 24KB OTP microcontroller from Intel, operating at 20MHz with a supply voltage of 5V. It features a PLCC package and is designed for surface mount applications. The device has a memory size of 24KB and is available in a rail/Tube packaging. The operating temperature range is from -40°C to 125°C.
Sign in to ask questions about the Intel AN87C196LA20F8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intel AN87C196LA20F8 technical specifications.
| Access Time | 20us |
| Package/Case | PLCC |
| Frequency | 20MHz |
| Max Frequency | 20MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.25V |
| Memory Size | 24KB |
| Memory Type | OTP, , EPROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of I/Os | 41 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Packaging | Rail/Tube |
| Peripherals | WDT |
| Radiation Hardening | No |
| RAM Size | 768B |
| Series | 87C |
| RoHS | Not CompliantNo |
Download the complete datasheet for Intel AN87C196LA20F8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
