Single-chip Ethernet controller supporting 10Mbps and 100Mbps speeds. Features include auto-negotiation, full/half duplex communication, and DMA support. Compliant with IEEE 802.3, 802.3u, and 802.3x standards. Housed in a 128-pin Plastic Quad Flat Package (PQFP) with gull-wing leads for surface mounting. Operates from a 3V to 3.6V supply, with a typical voltage of 3.3V, and functions within a 0°C to 70°C temperature range.
Sign in to ask questions about the Intel AN983B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intel AN983B technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | QFP |
| Package/Case | PQFP |
| Package Description | Plastic Quad Flat Package |
| Lead Shape | Gull-wing |
| Pin Count | 128 |
| PCB | 128 |
| Package Length (mm) | 20.1(Max) |
| Package Width (mm) | 20.1(Max) |
| Package Height (mm) | 3.17(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Physical Network Type | 100BASE-TX|10BASE-T |
| Category | Single Chip |
| Ethernet Speed | 10|100Mbps |
| Host Interface | PCI |
| Auto-Negotiation | Yes |
| Standard Supported | IEEE 802.3|IEEE 802.3u|IEEE 802.3x |
| DMA Support | Yes |
| Communication Mode | Full Duplex|Half Duplex |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Loopback Mode | Internal |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Supply Voltage | 3V |
| Typical Operating Supply Voltage | 3.3V |
| Cage Code | 4BA62 |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | 5A991.b.4.a |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Intel AN983B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.