The AP87C51 is an 8-bit microcontroller with a nominal supply voltage of 5V and a maximum supply current of 25mA. It features 4096 words of ROM and 128 bytes of RAM. The device operates over a temperature range of -40 to 125°C and is packaged in a 40-pin PDIP package. It is designed for automotive applications and meets the AEC-Q100 standard.
Sign in to ask questions about the Intel AP87C51 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intel AP87C51 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 40 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T40 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 25 |
| Supply Voltage-Nom | 5 |
| Bit Size | 8 |
| Speed | 12 |
| ROM Programmability | UVPROM |
| ROM (words) | 4096 |
| RAM (bytes) | 128 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Intel AP87C51 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.