The AS82527 is a 44-pin quad flatpack serial IO/communication controller IC from Intel. It operates within a temperature range of -40 to 125 degrees Celsius and has a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. The IC has a maximum supply current of 50mA and a maximum clock frequency of 16MHz. It features 16-bit external data and address bus widths and supports serial IO/communication controller and LAN functions.
Intel AS82527 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G44 |
| Width | 10 |
| Length | 10 |
| Pin Count | 44 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 50 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, LAN |
| Number of I/O Lines | 16 |
| External Data Bus Width | 16 |
| Address Bus Width | 16 |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Intel AS82527 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.