
Microcontroller, 16-Bit, OTPROM, 8096 CPU, 20MHz, CMOS, PQFP100, QFP-100
Checking distributor stock and pricing after the page loads.
| Package/Case | PQFP |
| Data Bus Width | 16b |
| Frequency | 20MHz |
| Interface | CAN |
| Max Frequency | 20MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 56KB |
| Memory Type | EPROM, |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Programmable I/O | 60 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 5V |
| Radiation Hardening | No |
| RAM Size | 2KB |
| RoHS Compliant | No |
| Watchdog Timer | Yes |
| RoHS | Not CompliantNo |
