Intel AS87C196CB20F8 technical specifications.
| Access Time | 20us |
| Package/Case | QFP |
| Frequency | 20MHz |
| Interface | CAN |
| Max Operating Temperature | 125°C |
| Memory Size | 56KB |
| Memory Type | OTP, , EPROM |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of I/Os | 56 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 1 |
| Packaging | Tray |
| Peripherals | PWM |
| RAM Size | 2KB |
| Series | 87C |
| RoHS | Not Compliant |
Download the complete datasheet for Intel AS87C196CB20F8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
