
CPU - Central Processing Units Xeon E5440 Quad Core 2.83GHz LGA771
Checking distributor stock and pricing after the page loads.
Intel AT80574KJ073NSLBBJ technical specifications.
| Package/Case | LGA |
| Data Bus Width | 64b |
| Frequency | 2.83GHz |
| Max Frequency | 2.83GHz |
| Max Operating Temperature | 67°C |
| Mount | Surface Mount |
| Number of Cores | 4 |
| Operating Supply Voltage | 1.35V |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | E5440 |
| RoHS | Compliant |
