
64-bit microprocessor featuring a 45nm process technology and a maximum speed of 3.2GHz. This quad-core processor utilizes a Flip-Chip Land Grid Array (FCLGA) package with 771 pins, designed for surface mounting. The package dimensions are a maximum of 37.55mm in length and width, and 4.34mm in height. It supports a 64-bit data bus and includes a PECI interface.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Intel AT80574KL088NT SLBBG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intel AT80574KL088NT SLBBG technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | LGA |
| Package/Case | FCLGA |
| Package Description | Flip-Chip Land Grid Array |
| Lead Shape | No Lead |
| Pin Count | 771 |
| PCB | 771 |
| Package Length (mm) | 37.55(Max) |
| Package Width (mm) | 37.55(Max) |
| Package Height (mm) | 4.34(Max) |
| Mounting | Surface Mount |
| Family Name | Xeon® Processor X5482 |
| Data Bus Width | 64bit |
| Device Core | Xeon |
| Maximum Speed | 3200MHz |
| Process Technology | 45nm |
| Number of CPU Cores | 4 |
| Interface Type | PECI |
| CAN | 0 |
| UART | 0 |
| USART | 0 |
| I2C | 0 |
| SPI | 0 |
| USB | 0 |
| Ethernet | 0 |
| I2S | 0 |
| Multiply Accumulate | No |
| Cage Code | 4BA62 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | 3A991.a.1 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Intel AT80574KL088NT SLBBG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.