
64-bit RISC microprocessor featuring a 45nm process technology and a maximum speed of 2800 MHz. This Flip-Chip Land Grid Array (FCLGA) package offers 1366 pins for surface mounting, with dimensions of 45mm x 42.5mm. It boasts 4 CPU cores and operates at a maximum supply voltage of 1.375V.
Intel AT80601000897AB SLBKR technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | LGA |
| Package/Case | FCLGA |
| Package Description | Flip-Chip Land Grid Array |
| Lead Shape | No Lead |
| Pin Count | 1366 |
| PCB | 1366 |
| Package Length (mm) | 45 |
| Package Width (mm) | 42.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Family Name | Xeon® Processor W3530 |
| Data Bus Width | 64bit |
| Instruction Set Architecture | RISC |
| Device Core | Xeon |
| Maximum Speed | 2800MHz |
| Process Technology | 45nm |
| Number of CPU Cores | 4 |
| CAN | 0 |
| UART | 0 |
| USART | 0 |
| I2C | 0 |
| SPI | 0 |
| USB | 0 |
| Ethernet | 0 |
| I2S | 0 |
| Max Operating Supply Voltage | 1.375V |
| Multiply Accumulate | No |
| Cage Code | 4BA62 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | 3A991.a.1 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Intel AT80601000897AB SLBKR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.