Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Intel AT80602000789AASLBF6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intel AT80602000789AASLBF6 technical specifications.
| Data Bus Width | 64b |
| Frequency | 2.53GHz |
| Max Frequency | 2.53GHz |
| Max Operating Temperature | 76°C |
| Max Supply Voltage | 1.89V |
| Memory Size | 144GB |
| Memory Type | DDR3 |
| Min Supply Voltage | 750mV |
| Mount | Surface Mount |
| Number of Cores | 4 |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | E5540 |
| RoHS | Compliant |
Download the complete datasheet for Intel AT80602000789AASLBF6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
