Intel AT80602002697ACSLBGK technical specifications.
| Data Bus Width | 64b |
| Max Frequency | 2GHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 1.35V |
| Memory Size | 144GB |
| Memory Type | DDR3 |
| Min Supply Voltage | 750mV |
| Mount | Surface Mount |
| Number of Cores | 2 |
| Packaging | Tray |
| Series | L5508 |
| RoHS | Compliant |
Download the complete datasheet for Intel AT80602002697ACSLBGK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.