Intel AT80612002928ACSLBWF technical specifications.
| Data Bus Width | 64b |
| Frequency | 1.73GHz |
| Max Frequency | 1.73GHz |
| Max Operating Temperature | 77°C |
| Mount | Surface Mount |
| Number of Cores | 4 |
| Operating Supply Voltage | 1.5V |
| Packaging | Tray |
| Series | LC5518 |
| RoHS | Compliant |
Download the complete datasheet for Intel AT80612002928ACSLBWF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
