
The Intel microprocessor features a 64-bit data bus width and operates at a maximum frequency of 1.73GHz. It is designed to function within a supply voltage range of 1.5V to 1V. The device is mounted using a surface mount technique and is capable of operating within a temperature range of 0°C to 79°C. The microprocessor is compliant with RoHS regulations.
Intel AT80612002931ABSLBWG technical specifications.
| Data Bus Width | 64b |
| Frequency | 1.73GHz |
| Max Frequency | 1.73GHz |
| Max Operating Temperature | 79°C |
| Max Supply Voltage | 1.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Cores | 2 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LC3528 |
| RoHS | Compliant |
No datasheet is available for this part.
