Intel AT80612003858AASLBWK technical specifications.
| Data Bus Width | 64b |
| Frequency | 2.13GHz |
| Interface | PCIe |
| Max Frequency | 2.13GHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 1.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Cores | 4 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | LC5528 |
| RoHS | Compliant |
Download the complete datasheet for Intel AT80612003858AASLBWK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.