
CPU - Central Processing Units Xeon EC5539 Dual CR 2.27GHz FCLGA1366
Checking distributor stock and pricing after the page loads.
Intel AT80612003861ABSLBWL technical specifications.
| Data Bus Width | 64b |
| Max Frequency | 2.27GHz |
| Max Operating Temperature | 74°C |
| Max Supply Voltage | 1.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Cores | 2 |
| Packaging | Tray |
| Series | EC5539 |
| RoHS | Compliant |
