
64-bit RISC microprocessor featuring a single Atom™ core operating at 1.6GHz. This 45nm process technology component utilizes a 437-pin Flip Chip Ball Grid Array (FCBGA) package for surface mounting. Key specifications include a 32KB instruction cache and 24KB data cache, with a maximum operating supply voltage of 1.575V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Intel AU80586RE025D SLB6Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | FCBGA |
| Package Description | Flip Chip Ball Grid Array |
| Lead Shape | Ball |
| Pin Count | 437 |
| PCB | 437 |
| Package Length (mm) | 22.05(Max) |
| Package Width (mm) | 22.05(Max) |
| Package Height (mm) | 1.42(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Family Name | Atom™ Processor 230 |
| Data Bus Width | 64bit |
| Instruction Set Architecture | RISC |
| Device Core | Atom |
| Maximum Speed | 1600MHz |
| Process Technology | 45nm |
| Number of CPU Cores | 1 |
| CAN | 0 |
| UART | 0 |
| USART | 0 |
| I2C | 0 |
| SPI | 0 |
| USB | 0 |
| Ethernet | 0 |
| I2S | 0 |
| Max Operating Supply Voltage | 1.575V |
| Instruction Cache Size | 32KB |
| Data Cache Size | 24KB |
| Multiply Accumulate | No |
| Cage Code | 4BA62 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | 3A991.a.1 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Intel AU80586RE025D SLB6Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.