The AU80610006237AASLBX9 is a 1.66GHz microprocessor with a 64-bit data bus width, supporting DDR3 and DDR2 memory types. It operates within a temperature range of 0°C to 100°C and requires a supply voltage between 1.425V and 1.575V. This surface-mount microprocessor is available in a tray packaging configuration.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Intel AU80610006237AASLBX9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | FCBGA |
| Data Bus Width | 64b |
| Frequency | 1.66GHz |
| Max Frequency | 1.66GHz |
| Max Operating Temperature | 100°C |
| Max Supply Voltage | 1.575V |
| Memory Size | 2GB |
| Memory Type | DDR3, DDR2 |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.425V |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Operating Supply Voltage | 1.5V |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | N455 |
| RoHS | Compliant |
Download the complete datasheet for Intel AU80610006237AASLBX9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
