64-bit RISC microprocessor featuring a 2.66GHz clock speed and 2 CPU cores. This Flip Chip Ball Grid Array (FCBGA) package offers 479 pins for surface mounting, with dimensions of 35.05mm x 35.05mm x 2.21mm. It operates at a maximum supply voltage of 1.575V and functions within a temperature range of 0°C to 105°C. The processor includes 32KB of instruction cache and 32KB of data cache.
Intel AV80577SH0673MG SLGLA technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | FCBGA |
| Package Description | Flip Chip Ball Grid Array |
| Lead Shape | Ball |
| Pin Count | 479 |
| PCB | 479 |
| Package Length (mm) | 35.05(Max) |
| Package Width (mm) | 35.05(Max) |
| Package Height (mm) | 2.21(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Family Name | Core™2 Duo Processor P8800 |
| Data Bus Width | 64bit |
| Instruction Set Architecture | RISC |
| Device Core | Core 2 Duo |
| Maximum Speed | 2660MHz |
| Process Technology | 45nm |
| Number of CPU Cores | 2 |
| CAN | 0 |
| UART | 0 |
| USART | 0 |
| I2C | 0 |
| SPI | 0 |
| USB | 0 |
| Ethernet | 0 |
| I2S | 0 |
| Max Operating Supply Voltage | 1.575V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 105°C |
| Instruction Cache Size | 32KB |
| Data Cache Size | 32KB |
| Multiply Accumulate | No |
| Cage Code | 4BA62 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | 3A991.a.1 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Intel AV80577SH0673MG SLGLA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.