The AV80585VG0091M is a 64-bit microprocessor from Intel with a maximum clock frequency of 133 MHz. It features a 64-bit external data bus and a 33-bit address bus. The device operates within a supply voltage range of 0.95 to 1.3V and has a maximum supply current of 17.6A. The microprocessor is packaged in a 44x44mm BGA package.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 956 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B956 |
| Width | 22 |
| Length | 22 |
| Pin Count | 956 |
| Supply Current-Max | 17600 |
| Supply Voltage-Nom | 1.15 |
| Supply Voltage-Min | 0.95 |
| Supply Voltage-Max | 1.3 |
| Clock Frequency-Max | 133 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
| External Data Bus Width | 64 |
| Address Bus Width | 33 |
| Bit Size | 64 |
| Speed | 1200 |
| RoHS | Yes |
| Eccn Code | 3A001.A.3 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |