Microprocessor, 64-Bit, 1200MHz, CMOS, PBGA956, HALOGEN FREE, UFCBGA8-956
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 956 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B956 |
| Width | 22 |
| Length | 22 |
| Pin Count | 956 |
| Supply Voltage-Nom | 1.15 |
| Supply Voltage-Min | 0.95 |
| Supply Voltage-Max | 1.3 |
| Clock Frequency-Max | 133 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
| External Data Bus Width | 64 |
| Address Bus Width | 33 |
| Bit Size | 64 |
| Speed | 1200 |
| RoHS | Yes |
| Eccn Code | 3A001.A.3 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |