CPU - Central Processing Units Pentium 723 Single Core 1GHz
Checking distributor stock and pricing after the page loads.
| Package/Case | BGA |
| Data Bus Width | 64b |
| Frequency | 1.2GHz |
| Max Frequency | 1.2GHz |
| Max Supply Voltage | 1.15V |
| Min Supply Voltage | 1.05V |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 723 |
| RoHS | Compliant |