
The i3-2340UE microprocessor features a 2-core design with a maximum operating frequency of 1.3GHz. It is designed for use with DDR3 SDRAM memory, with a maximum capacity of 16GB. The device is packaged in a FCBGA package and is intended for surface mount applications. It can operate in temperatures up to 100°C. This microprocessor is not radiation hardened.
Sign in to ask questions about the Intel AV8062700849710SR074 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intel AV8062700849710SR074 technical specifications.
| Package/Case | FCBGA |
| Data Bus Width | 64b |
| Frequency | 1.3GHz |
| Max Frequency | 1.3GHz |
| Max Operating Temperature | 100°C |
| Memory Size | 16GB |
| Memory Type | DDR3 |
| Mount | Surface Mount |
| Number of Cores | 2 |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | i3-2340UE |
| RoHS | Compliant |
Download the complete datasheet for Intel AV8062700849710SR074 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.