
64-bit RISC microprocessor featuring a 32nm process technology and a maximum speed of 1400 MHz. This surface-mount device utilizes a Flip Chip Ball Grid Array (FCBGA) package with 1023 pins, measuring 31mm in length and 24mm in width. It includes 2 CPU cores and is designed for integration into electronic systems.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Intel AV8062701047107 SR03W datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | FCBGA |
| Package Description | Flip Chip Ball Grid Array |
| Lead Shape | Ball |
| Pin Count | 1023 |
| PCB | 1023 |
| Package Length (mm) | 31 |
| Package Width (mm) | 24 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Family Name | Core™ i5-2537M Processor |
| Data Bus Width | 64bit |
| Instruction Set Architecture | RISC |
| Device Core | Core i5 |
| Maximum Speed | 1400MHz |
| Process Technology | 32nm |
| Number of CPU Cores | 2 |
| CAN | 0 |
| UART | 0 |
| USART | 0 |
| I2C | 0 |
| SPI | 0 |
| USB | 0 |
| Ethernet | 0 |
| I2S | 0 |
| Multiply Accumulate | No |
| Cage Code | 4BA62 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | 5A992.c |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Intel AV8062701047107 SR03W to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.