
MPU Sandy Bridge Xeon UP Processor E3-1125C Processor RISC 64-Bit 2GHz 1284-Pin FCBGA Tray
Checking distributor stock and pricing after the page loads.
Intel AV8062701146600SR0NU technical specifications.
| Package/Case | FCBGA |
| Data Bus Width | 64b |
| Max Frequency | 2GHz |
| Memory Size | 32GB |
| Memory Type | DDR3 |
| Number of Cores | 4 |
| Packaging | Tray |
| Series | E3-1125C |
| RoHS | Compliant |