Intel AV8063801116102SR0QK technical specifications.
| Data Bus Width | 64b |
| Frequency | 2.7GHz |
| Max Frequency | 2.7GHz |
| Max Operating Temperature | 105°C |
| Memory Size | 16GB |
| Memory Type | DDR3 |
| Number of Cores | 2 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | i5-3610ME |
| RoHS | Compliant |
Download the complete datasheet for Intel AV8063801116102SR0QK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.