
This 2-core microprocessor features 16GB of DDR3 memory and operates at a frequency of 2.5GHz. It is packaged in a surface mount FCBGA package and is available in a tray packaging format. The device is compliant with RoHS regulations and is suitable for use in a variety of applications.
Intel AV8063801116903SR0T5 technical specifications.
| Package/Case | FCBGA |
| Data Bus Width | 64b |
| Frequency | 2.5GHz |
| Max Frequency | 2.5GHz |
| Memory Size | 16GB |
| Memory Type | DDR3 |
| Mount | Surface Mount |
| Number of Cores | 2 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | i7-3555LE |
| RoHS | Compliant |
Download the complete datasheet for Intel AV8063801116903SR0T5 to view detailed technical specifications.
No datasheet is available for this part.
