Intel AV8063801149203SR0ND technical specifications.
| Package/Case | FCBGA |
| Data Bus Width | 64b |
| Frequency | 2.1GHz |
| Max Frequency | 2.1GHz |
| Max Operating Temperature | 105°C |
| Memory Size | 16GB |
| Memory Type | DDR3 |
| Mount | Surface Mount |
| Number of Cores | 4 |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | i7-3612QE |
| RoHS | Compliant |
Download the complete datasheet for Intel AV8063801149203SR0ND to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.