
64-bit RISC microprocessor featuring a Core™2 Duo processor architecture. This 45nm device operates at a maximum speed of 2100 MHz and includes 2 CPU cores. It utilizes a 478-pin Plastic Pin Grid Array (PGA) package with through-hole mounting. Maximum operating supply voltage is 1.25 V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Intel AW80577GG0452MH SLGLL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Through Hole |
| Package Family Name | PGA |
| Package/Case | PGA |
| Package Description | Plastic Pin Grid Array |
| Lead Shape | Through Hole |
| Pin Count | 478 |
| PCB | 478 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Family Name | Core™2 Duo Processor T6570 |
| Data Bus Width | 64bit |
| Instruction Set Architecture | RISC |
| Device Core | Core 2 Duo |
| Maximum Speed | 2100MHz |
| Process Technology | 45nm |
| Number of CPU Cores | 2 |
| CAN | 0 |
| UART | 0 |
| USART | 0 |
| I2C | 0 |
| SPI | 0 |
| USB | 0 |
| Ethernet | 0 |
| I2S | 0 |
| Max Operating Supply Voltage | 1.25V |
| Multiply Accumulate | No |
| Cage Code | 4BA62 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Intel AW80577GG0452MH SLGLL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.