
64-bit RISC microprocessor featuring a 45nm process technology and a maximum speed of 2660 MHz. This quad-core processor offers a 478-pin Plastic Pin Grid Array (PGA) package with through-hole mounting and a 1.27mm pin pitch. It operates at a maximum supply voltage of 1.175V and a maximum temperature of 100°C.
Intel AW80581GH051003SLB5G technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | PGA |
| Package/Case | PGA |
| Package Description | Plastic Pin Grid Array |
| Lead Shape | Through Hole |
| Pin Count | 478 |
| PCB | 478 |
| Package Length (mm) | 35 |
| Package Width (mm) | 35 |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Family Name | Core™ 2 Quad Processor Q9100 |
| Data Bus Width | 64bit |
| Instruction Set Architecture | RISC |
| Maximum Speed | 2660MHz |
| Process Technology | 45nm |
| Number of CPU Cores | 4 |
| CAN | 0 |
| UART | 0 |
| USART | 0 |
| I2C | 0 |
| SPI | 0 |
| USB | 0 |
| Ethernet | 0 |
| I2S | 0 |
| Max Operating Supply Voltage | 1.175V |
| Max Operating Temperature | 100°C |
| Multiply Accumulate | No |
| Cage Code | 4BA62 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | 3A991.a.1 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Intel AW80581GH051003SLB5G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.