
CPU - Central Processing Units Core i7-3612QM Quad CR 2.1GHz FCBGA1224
Intel AW8063801130504SR0MQ technical specifications.
| Package/Case | FCBGA |
| Data Bus Width | 64b |
| Interface | SPI, USB, PCIe |
| Max Frequency | 2.1GHz |
| Memory Size | 32GB |
| Memory Type | DDR3 |
| Mount | Surface Mount |
| Number of Cores | 4 |
| Operating Supply Voltage | 1.8V |
| Packaging | Tray |
| Series | i7-3612QM |
| RoHS | Compliant |
Download the complete datasheet for Intel AW8063801130504SR0MQ to view detailed technical specifications.
No datasheet is available for this part.