This rechargeable lithium-ion battery has a nominal voltage of 3.7V and a capacity of 1.05Ah. It is designed for use in secondary applications and has a rechargeable chemistry. The battery has a maximum operating temperature of 45°C and a minimum operating temperature of 10°C. It can withstand up to 500 charge cycles and has a charge time of 6 hours with a maximum charge current of 512mA.
Intel AXXRSBBU3 900954 technical specifications.
| Non-Rechargeable/Rechargeable | Rechargeable |
| Battery Type | Secondary |
| Voltage | 3.7V |
| Capacity | 1.05Ah |
| Chemistry | Lithium-Ion |
| Average Service Life | 500Cycles |
| Charge Current | 512mA |
| Charge Time | 6hr |
| Memory Effect | No |
| Min Operating Temperature | 10°C |
| Max Operating Temperature | 45°C |
| Product Weight | 90g |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.