Sign in to ask questions about the Intel BFCMEM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intel BFCMEM technical specifications.
| Type | Evaluation Board |
| Category | General Tools |
| Cage Code | 4BA62 |
| EU RoHS | Yes |
| HTS Code | 8537109170 |
| Schedule B | 8542900000 |
| ECCN | 5A992.c |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Intel BFCMEM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.