Intel BLKD34010WYB 931573 technical specifications.
| GPIO | No |
| USB | USB2.0|USB3.0 |
| Category | Processor Tools |
| Ethernet | No |
| Type | Processor Tools |
| Memory Type | DDR3L |
| Display Mode | HDMI Output |
| RoHS | Not Compliant |
Download the complete datasheet for Intel BLKD34010WYB 931573 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.