Intel BLKD945GSEJT technical specifications.
| Package/Case | Module |
| Frequency | 533MHz |
| Height | 20mm |
| Length | 170mm |
| Max Operating Temperature | 35°C |
| Min Operating Temperature | 0°C |
| Width | 170mm |
| RoHS | Compliant |
Download the complete datasheet for Intel BLKD945GSEJT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.