Microprocessor, 32-Bit, 1700MHz, CMOS, PGA-423
Intel BX80528JK170G technical specifications.
| Number of Terminals | 423 |
| Terminal Position | PERPENDICULAR |
| JEDEC Package Code | S-XPGA-P423 |
| Width | 53.34 |
| Length | 53.34 |
| Pin Count | 423 |
| Supply Voltage-Min | 1.58 |
| Supply Voltage-Max | 1.75 |
| Clock Frequency-Max | 100 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
| External Data Bus Width | 64 |
| Address Bus Width | 36 |
| Bit Size | 32 |
| Speed | 1700 |
| Eccn Code | 3A001.A.3 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Intel BX80528JK170G to view detailed technical specifications.
No datasheet is available for this part.