This 32-bit microprocessor features a maximum clock frequency of 1700 MHz and supports a 64-bit external data bus and 36-bit address bus. It operates within a supply voltage range of 1.58 to 1.75V. The device is packaged in an IPGA format, measuring 53.34mm in width and length. It has 423 terminals positioned perpendicularly and is designed for use in microprocessor applications.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 423 |
| Terminal Position | PERPENDICULAR |
| JEDEC Package Code | S-XPGA-P423 |
| Width | 53.34 |
| Length | 53.34 |
| Pin Count | 423 |
| Supply Voltage-Min | 1.58 |
| Supply Voltage-Max | 1.75 |
| Clock Frequency-Max | 100 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
| External Data Bus Width | 64 |
| Address Bus Width | 36 |
| Bit Size | 32 |
| Speed | 1700 |
| Eccn Code | 3A001.A.3 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |