This 32-bit microprocessor features a 1700 speed rating, with a supply voltage range of 1.58 to 1.75 volts. It operates at a maximum clock frequency of 100 MHz and supports a 64-bit external data bus and a 36-bit address bus. The device is packaged in a PGA package, measuring 53.34mm in width and length. The microprocessor is designed for use in a variety of applications, including those requiring high-performance processing capabilities.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 423 |
| Terminal Position | PERPENDICULAR |
| JEDEC Package Code | S-XPGA-P423 |
| Width | 53.34 |
| Length | 53.34 |
| Pin Count | 423 |
| Supply Voltage-Min | 1.58 |
| Supply Voltage-Max | 1.75 |
| Clock Frequency-Max | 100 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
| External Data Bus Width | 64 |
| Address Bus Width | 36 |
| Bit Size | 32 |
| Speed | 1700 |
| Eccn Code | 3A001.A.3 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |