This 64-bit microprocessor features a 64-bit external data bus and a 32-bit address bus, operating within a supply voltage range of 1.25 to 1.35V. It has a maximum clock frequency of 133 MHz. The microprocessor is packaged in a SPGA, BGA479,26X26,50 configuration, measuring 35mm in width and length. It is designed for use in high-performance applications, with a bit size of 64 and a speed of 1730.
Intel BX80536GE1733FJ technical specifications.
| Number of Terminals | 478 |
| Terminal Position | PERPENDICULAR |
| JEDEC Package Code | S-CPGA-P478 |
| Width | 35 |
| Length | 35 |
| Pin Count | 478 |
| Supply Voltage-Nom | 1.3 |
| Supply Voltage-Min | 1.25 |
| Supply Voltage-Max | 1.35 |
| Clock Frequency-Max | 133 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
| External Data Bus Width | 64 |
| Address Bus Width | 32 |
| Bit Size | 64 |
| Speed | 1730 |
| RoHS | Yes |
| Eccn Code | 3A001.A.3 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Intel BX80536GE1733FJ to view detailed technical specifications.
No datasheet is available for this part.