This 64-bit microprocessor features a maximum clock frequency of 200 MHz and operates within a supply voltage range of 1.21 to 1.38V. It has a maximum supply current of 120 mA. The device is packaged in a PGA604, 25x31, 50mm HIPGA package and is suitable for use in a variety of applications.
Intel BX80546KG3200FP technical specifications.
| Number of Terminals | 604 |
| Terminal Position | PERPENDICULAR |
| JEDEC Package Code | S-CPGA-P604 |
| Width | 42.5 |
| Length | 42.5 |
| Pin Count | 604 |
| Supply Current-Max | 120000 |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.21 |
| Supply Voltage-Max | 1.38 |
| Clock Frequency-Max | 200 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
| External Data Bus Width | 64 |
| Address Bus Width | 36 |
| Bit Size | 64 |
| Speed | 3200 |
| RoHS | Yes |
| Eccn Code | 3A001.A.3 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Intel BX80546KG3200FP to view detailed technical specifications.
No datasheet is available for this part.