RISC Microprocessor, 32-Bit, 3400MHz, CMOS, CBGA775
Intel BX80547PG3400ET technical specifications.
| Number of Terminals | 775 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-XBGA-N775 |
| Supply Voltage-Nom | 1.3 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| Bit Size | 32 |
| Speed | 3400 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.