
64-bit RISC microprocessor featuring a 2.33GHz clock speed and 65nm process technology. This dual-core processor utilizes a 771-pin FCLGA6 package for surface mounting. Key specifications include a 32KB instruction cache and 32KB data cache, with operating voltages of 1.35V or 1.5V.
Intel BX805565140P SLAGB technical specifications.
| Package/Case | FCLGA6 |
| Pin Count | 771 |
| PCB | 771 |
| Package Length (mm) | 37.55(Max) |
| Package Width (mm) | 37.55(Max) |
| Package Height (mm) | 4.35(Max) |
| Seated Plane Height (mm) | 4.35(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Family Name | Xeon® Processor 5140 |
| Data Bus Width | 64bit |
| Instruction Set Architecture | RISC |
| Device Core | Xeon |
| Maximum Speed | 2330MHz |
| Process Technology | 65nm |
| Number of CPU Cores | 2 |
| Interface Type | PECI |
| CAN | 0 |
| UART | 0 |
| USART | 0 |
| I2C | 0 |
| SPI | 0 |
| USB | 0 |
| Ethernet | 0 |
| I2S | 0 |
| Max Operating Supply Voltage | 1.35V |
| Instruction Cache Size | 32KB |
| Data Cache Size | 32KB |
| Multiply Accumulate | No |
| Cage Code | 4BA62 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | 3A991.a.1 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Intel BX805565140P SLAGB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.