The Intel BX805565148A S LABH is a dual-core Xeon LV 5148 processor with a 64-bit RISC instruction set architecture and 65nm process technology. It operates at a maximum speed of 2.33 GHz and features a 771-pin LGA package with a length and width of 37.5mm. The processor is designed for surface mount applications and is suitable for use in a variety of computing and embedded systems.
Intel BX805565148A S LABH technical specifications.
| Package/Case | LGA |
| Pin Count | 771 |
| PCB | 771 |
| Package Length (mm) | 37.5 |
| Package Width (mm) | 37.5 |
| Mounting | Surface Mount |
| Family Name | Xeon® Processor LV 5148 |
| Data Bus Width | 64bit |
| Instruction Set Architecture | RISC |
| Device Core | Xeon |
| Maximum Speed | 2330MHz |
| Process Technology | 65nm |
| Number of CPU Cores | 2 |
| CAN | 0 |
| UART | 0 |
| USART | 0 |
| I2C | 0 |
| SPI | 0 |
| USB | 0 |
| Ethernet | 0 |
| I2S | 0 |
| Max Operating Supply Voltage | 1.25V |
| Multiply Accumulate | No |
| Cage Code | 4BA62 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | 3A991.a.1 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Intel BX805565148A S LABH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.