Microprocessor, 64-Bit, 2000MHz, CMOS, PBGA775, LGA-775
Intel BX80557E2180 technical specifications.
| Number of Terminals | 775 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B775 |
| Pin Count | 775 |
| Supply Current-Max | 75000 |
| Supply Voltage-Nom | 1.2 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
| Bit Size | 64 |
| Speed | 2000 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.