
64-bit RISC microprocessor featuring a 2.33GHz clock speed and 4 CPU cores. This LGA package, measuring 37.5mm x 37.5mm, utilizes a 65nm process technology and offers 771 pins for surface mounting. Designed for high-performance computing, it operates at a maximum supply voltage of 1.5V.
Intel BX80563E5345P SLAC5 technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | LGA |
| Package/Case | LGA |
| Package Description | Land Grid Array Package |
| Lead Shape | No Lead |
| Pin Count | 771 |
| PCB | 771 |
| Package Length (mm) | 37.5 |
| Package Width (mm) | 37.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Family Name | Xeon® Processor E5345 |
| Data Bus Width | 64bit |
| Instruction Set Architecture | RISC |
| Device Core | Xeon |
| Maximum Speed | 2330MHz |
| Process Technology | 65nm |
| Number of CPU Cores | 4 |
| CAN | 0 |
| UART | 0 |
| USART | 0 |
| I2C | 0 |
| SPI | 0 |
| USB | 0 |
| Ethernet | 0 |
| I2S | 0 |
| Max Operating Supply Voltage | 1.5V |
| Multiply Accumulate | No |
| Cage Code | 4BA62 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | 3A991.a.1 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Intel BX80563E5345P SLAC5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.