
64-bit microprocessor featuring a 1.6GHz clock speed and 65nm process technology. This quad-core processor offers 64KB instruction cache and 64KB data cache. It utilizes a 604-pin FCmPGA6 package with through-hole mounting. Interface types include PECI and SMBus.
Intel BX80565E7310 SLA6A technical specifications.
| Package Family Name | PGA |
| Package/Case | FCmPGA6 |
| Pin Count | 604 |
| PCB | 604 |
| Package Length (mm) | 53.44(Max) |
| Package Width (mm) | 53.44(Max) |
| Package Height (mm) | 4.35(Max) |
| Mounting | Through Hole |
| Family Name | Xeon® Processor E7310 |
| Data Bus Width | 64bit |
| Device Core | Xeon |
| Maximum Speed | 1600MHz |
| Process Technology | 65nm |
| Number of CPU Cores | 4 |
| Interface Type | PECI/SMBus |
| CAN | 0 |
| UART | 0 |
| USART | 0 |
| I2C | 0 |
| SPI | 0 |
| USB | 0 |
| Ethernet | 0 |
| I2S | 0 |
| Max Operating Supply Voltage | 1.26|1.5|1.605|3.465V |
| Instruction Cache Size | 64KB |
| Data Cache Size | 64KB |
| Multiply Accumulate | No |
| Cage Code | 4BA62 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | 3A991.a.1 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Intel BX80565E7310 SLA6A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.