
64-bit RISC microprocessor featuring a 3GHz clock speed and 2 CPU cores. This processor utilizes 45nm process technology and is housed in a 775-pin FCLGA8 package with surface mount capability. Maximum operating supply voltage is 1.3625V.
Intel BX80570E3110 SLB9C technical specifications.
| Package/Case | FCLGA8 |
| Pin Count | 775 |
| PCB | 775 |
| Package Length (mm) | 37.55(Max) |
| Package Width (mm) | 37.55(Max) |
| Package Height (mm) | 4.24(Max) |
| Mounting | Surface Mount |
| Family Name | Xeon® Processor E3110 |
| Data Bus Width | 64bit |
| Instruction Set Architecture | RISC |
| Device Core | Xeon |
| Maximum Speed | 3000MHz |
| Process Technology | 45nm |
| Number of CPU Cores | 2 |
| CAN | 0 |
| UART | 0 |
| USART | 0 |
| I2C | 0 |
| SPI | 0 |
| USB | 0 |
| Ethernet | 0 |
| I2S | 0 |
| Max Operating Supply Voltage | 1.3625V |
| Multiply Accumulate | No |
| Cage Code | 4BA62 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | 3A991.a.1 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Intel BX80570E3110 SLB9C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.