64-bit microprocessor featuring a 3.33GHz clock speed and 45nm process technology. This dual-core processor utilizes a Flip-Chip Land Grid Array (FCLGA) package with 771 pins, designed for surface mounting. It offers a 32KB instruction cache and 32KB data cache, with a maximum operating supply voltage range of 1.155V to 1.605V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Intel BX80573E5205A SLANG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intel BX80573E5205A SLANG technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | LGA |
| Package/Case | FCLGA |
| Package Description | Flip-Chip Land Grid Array |
| Lead Shape | No Lead |
| Pin Count | 771 |
| PCB | 771 |
| Package Length (mm) | 37.55(Max) |
| Package Width (mm) | 37.55(Max) |
| Package Height (mm) | 4.22(Max) |
| Mounting | Surface Mount |
| Family Name | Xeon® Processor E5205 |
| Data Bus Width | 64bit |
| Device Core | Xeon |
| Maximum Speed | 3330MHz |
| Process Technology | 45nm |
| Number of CPU Cores | 2 |
| Interface Type | PECI |
| CAN | 0 |
| UART | 0 |
| USART | 0 |
| I2C | 0 |
| SPI | 0 |
| USB | 0 |
| Ethernet | 0 |
| I2S | 0 |
| Max Operating Supply Voltage | 1.155|1.35|1.605V |
| Instruction Cache Size | 32KB |
| Data Cache Size | 32KB |
| Multiply Accumulate | No |
| Cage Code | 4BA62 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | 3A991.a.1 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Intel BX80573E5205A SLANG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.