
64-bit RISC microprocessor featuring a 2.33GHz clock speed and 45nm process technology. This LGA package, with 771 pins and a 37.5mm square footprint, supports surface mounting. It boasts 4 CPU cores and a maximum operating supply voltage of 1.35V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Intel BX80574E5410P SLBBC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intel BX80574E5410P SLBBC technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | LGA |
| Package/Case | LGA |
| Package Description | Land Grid Array Package |
| Lead Shape | No Lead |
| Pin Count | 771 |
| PCB | 771 |
| Package Length (mm) | 37.5 |
| Package Width (mm) | 37.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Family Name | Xeon® Processor E5410 |
| Data Bus Width | 64bit |
| Instruction Set Architecture | RISC |
| Device Core | Xeon |
| Maximum Speed | 2330MHz |
| Process Technology | 45nm |
| Number of CPU Cores | 4 |
| CAN | 0 |
| UART | 0 |
| USART | 0 |
| I2C | 0 |
| SPI | 0 |
| USB | 0 |
| Ethernet | 0 |
| I2S | 0 |
| Max Operating Supply Voltage | 1.35V |
| Multiply Accumulate | No |
| Cage Code | 4BA62 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | 3A991.a.1 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Intel BX80574E5410P SLBBC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.