
Quad-core microprocessor featuring a 45nm process technology and a maximum speed of 2.33GHz. This surface-mount device utilizes a 771-pin Land Grid Array (LGA) package with no leads, measuring 37.5mm x 37.5mm. It operates at a maximum supply voltage of 1.35V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Intel BX80574L5410A S LAP4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intel BX80574L5410A S LAP4 technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | LGA |
| Package/Case | LGA |
| Package Description | Land Grid Array Package |
| Lead Shape | No Lead |
| Pin Count | 771 |
| PCB | 771 |
| Package Length (mm) | 37.5 |
| Package Width (mm) | 37.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Family Name | Xeon® Processor |
| Device Core | Xeon |
| Maximum Speed | 2330MHz |
| Process Technology | 45nm |
| Number of CPU Cores | 4 |
| CAN | 0 |
| UART | 0 |
| USART | 0 |
| I2C | 0 |
| SPI | 0 |
| USB | 0 |
| Ethernet | 0 |
| I2S | 0 |
| Max Operating Supply Voltage | 1.35V |
| Multiply Accumulate | No |
| Cage Code | 4BA62 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Intel BX80574L5410A S LAP4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.